
* Images are for reference only
HC-3.96-3A3W
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3.96-3A3W
- JLCPCB Part #
- C2979540
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 1x3P 250V 3 3.96mm 3P 6A 9.5mm Brass CH PA66 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1777
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1776
In-stock Item Pricing
Qty Unit Price
1+
$0.1051
50+
$0.0843
150+
$0.0738
1000+
$0.0606
2000+
$0.0543
5000+
$0.0511
Related Products
Welcome back, may I help you?