
* Images are for reference only
HC-FPC-05-09-30RLTAG
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-FPC-05-09-30RLTAG
- JLCPCB Part #
- C5213760
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 1mm 30P Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6121
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 6051
In-stock Item Pricing
Qty Unit Price
1+
$0.1498
50+
$0.1314
150+
$0.1234
500+
$0.1136
2500+
$0.1038
4000+
$0.1012
Related Products
Welcome back, may I help you?