
* Images are for reference only
HC-1.2-2PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-1.2-2PWT
- JLCPCB Part #
- C2997425
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.4mm 1.5A 1x2P 2 2P 4.3mm 4.5mm 50V Black Copper alloy Gold PA Pico-EZmate(MX 1.2) Surface Mount, Right Angle UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
50+
$0.1196
150+
$0.1049
500+
$0.0938
3000+
$0.0845
6000+
$0.0800
Related Products
Welcome back, may I help you?