This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC-1.25-13PWT

Extended
Manufacturer
HCTL
MFR.Part #
HC-1.25-13PWT
JLCPCB Part #
C3012294
Package
SMD,P=1.25mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1.25mm 125V 13 13P 1A 1x13P 21.3mm 3.57mm 5.25mm Auxiliary Solder Pin Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 72

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 36

In-stock Item Pricing

Qty Unit Price
1+ $0.0771
50+ $0.0608
150+ $0.0528
500+ $0.0467
2000+ $0.0414
4000+ $0.0390

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons