
* Images are for reference only
HC-XA-10A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XA-10A
- JLCPCB Part #
- C2845804
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 27.5mm 3A 6.4mm 8.8mm Brass PA66 Through Hole Tin UL94V-0 XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.1463
50+
$0.1156
150+
$0.1004
1000+
$0.0888
2000+
$0.0797
5000+
$0.0750
Related Products
Welcome back, may I help you?