
* Images are for reference only
HSC30-24D15W
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSC30-24D15W
- JLCPCB Part #
- C20616435
- Package
- Plugin,50.8x40.6mm
- Description
- 1.5kV 2 30W 9V~36V Short Circuit Protection、Over Current Protection ±15V ±1A 插件,50.8x40.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5141
10+
$8.2995
24+
$8.1576
96+
$8.0140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?