
* Images are for reference only
GR0201F180RTAG00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR0201F180RTAG00
- JLCPCB Part #
- C49653700
- Package
- 0201
- Description
- -55℃~+155℃ 180Ω 25V 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0005
3000+
$0.0004
Welcome back, may I help you?