This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

GT-USB-9062A

Extended
Manufacturer
G-Switch
MFR.Part #
GT-USB-9062A
JLCPCB Part #
C49188411
Package
SMD
Description
-40℃~+85℃ 0.65mm 1 10000 times 24P 24V 5A 9mm Black Female Laminated board Type-C USB 3.1 SMD USB Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 98

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 98

In-stock Item Pricing

Qty Unit Price
1+ $2.7786
10+ $2.3662
30+ $2.1085
100+ $1.8443
500+ $1.7235
1000+ $1.6720

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons