
* Images are for reference only
GT-B0354MSV05-50B1201
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0354MSV05-50B1201
- JLCPCB Part #
- C49340391
- Package
- SMD,P=0.35mm
- Description
- -55℃~+85℃ 0.35mm 0.6mm 2 300mA 50P 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.4351
10+
$0.3416
30+
$0.3030
100+
$0.2530
500+
$0.2305
1000+
$0.2160
Welcome back, may I help you?