
* Images are for reference only
GT-USB-7013C
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7013C
- JLCPCB Part #
- C3001275
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.6mm 10,000 Cycles 24P 24V 5A 9.17mm Black Female Surface Mount, Right Angle Type-C USB 4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$1.0789
10+
$0.8847
30+
$0.7867
100+
$0.6904
500+
$0.5732
1100+
$0.5427
Related Products
Welcome back, may I help you?