
* Images are for reference only
GT-TC021B-H018-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC021B-H018-L1
- JLCPCB Part #
- C963493
- Package
- SMD,5.6x4mm
- Description
- -30℃~+85℃ 1.8mm 12V 2.5N 4mm 5.6mm 50,000 cycles 50mA No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle White With Bracket SMD,5.6x4mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2438
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2436
In-stock Item Pricing
Qty Unit Price
1+
$0.2589
50+
$0.2060
150+
$0.1835
500+
$0.1551
3000+
$0.1426
6000+
$0.1352
Related Products
Welcome back, may I help you?