
* Images are for reference only
GT-B0503MSV32-20S1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0503MSV32-20S1101
- JLCPCB Part #
- C52120582
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 20P 500mA 5mm 60V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.5905
10+
$0.4791
30+
$0.4227
100+
$0.3678
500+
$0.3340
1500+
$0.3178
Welcome back, may I help you?