
* Images are for reference only
GT-TC073B-H055-L1
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-TC073B-H055-L1
- JLCPCB Part #
- C2686860
- Package
- Plugin,4.5x4.5mm
- Description
- -30℃~+85℃ 100,000 cycles 12V 2.5N 4.5mm 4.5mm 5.5mm 50mA Black No PC Pin Round Button SPST Through Hole With Bracket 插件,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 528
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 528
In-stock Item Pricing
Qty Unit Price
1+
$0.0611
100+
$0.0477
300+
$0.0411
1000+
$0.0361
5000+
$0.0321
10000+
$0.0302
Related Products
Welcome back, may I help you?