
* Images are for reference only
GT-USB-7013B
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7013B
- JLCPCB Part #
- C3001273
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.6mm 10,000 Cycles 24P 24V 5A 8.17mm Black Female Surface Mount, Right Angle Type-C USB 4 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 789
Minimum: 1
Full Reel: 1100
$0.01
Add To List
Available Order Qty: 789
In-stock Item Pricing
Qty Unit Price
1+
$0.5090
10+
$0.4528
30+
$0.4255
100+
$0.3982
500+
$0.3404
1100+
$0.3324
Related Products
Welcome back, may I help you?