
* Images are for reference only
PS-5824SVB-6PLW
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- PS-5824SVB-6PLW
- JLCPCB Part #
- C47018551
- Package
- SMD-6P,5.8x5.8mm
- Description
- -40℃~+85℃ 2.5N 24V 30,000 cycles 500mA DPDT Latching Rectangular Button SMD(SMT) Tab Surface Mount,Vertical White Without SMD-6P,5.8x5.8mm Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 411
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 411
In-stock Item Pricing
Qty Unit Price
1+
$0.4228
10+
$0.3357
30+
$0.2986
100+
$0.2502
600+
$0.2308
1200+
$0.2179
Related Products
Welcome back, may I help you?