
* Images are for reference only
GT-B0403MSV11-20B1101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-B0403MSV11-20B1101
- JLCPCB Part #
- C42376228
- Package
- SMD,P=0.4mm
- Description
- -55℃~+125℃ 0.4mm 1.5mm 2 20P 300mA 50V Copper Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3915
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3893
In-stock Item Pricing
Qty Unit Price
1+
$0.4313
10+
$0.3424
30+
$0.3037
100+
$0.2568
500+
$0.2342
1000+
$0.2229
Related Products
Welcome back, may I help you?