
* Images are for reference only
GT-F1010SR20-11SMT01
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-F1010SR20-11SMT01
- JLCPCB Part #
- C27636145
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 11P 1mm 2mm Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1941
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1941
In-stock Item Pricing
Qty Unit Price
1+
$0.2798
50+
$0.2198
150+
$0.1940
500+
$0.1618
2500+
$0.1474
5000+
$0.1389
Related Products
Welcome back, may I help you?