
* Images are for reference only
GT-USB-7001AD
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-USB-7001AD
- JLCPCB Part #
- C2848972
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.81mm 10,000 Cycles 10mm 24P 24V 5A Black Female Surface Mount, Right Angle Type-C USB 3.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7090
10+
$0.5850
30+
$0.5221
100+
$0.4593
500+
$0.3852
1000+
$0.3658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?