CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. GT-F1009DV44-04BBT01
GT-F1009DV44-04BBT01 - 1
GT-F1009DV44-04BBT01 - 2
GT-F1009DV44-04BBT01 - 3
Extended1/3
* Images are for reference only

GT-F1009DV44-04BBT01

Attributes
Value
Manufacturer
G-Switch
MFR.Part #
GT-F1009DV44-04BBT01
JLCPCB Part #
C29780074
Package
Plugin,P=1mm(Staggered pins)
Description
-25℃~+85℃ 0.3mm 1mm 4.4mm 4P Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor Bronze Through Hole Tin Plugin,P=1mm(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerG-Switch
PackagePlugin,P=1mm(Staggered pins)
Operating Temperature-25℃~+85℃
Locking FeatureNon-Latching
Contact PlatingTin
Contact MaterialPhosphor Bronze
Pitch1mm
Number of Contacts4P
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Height Above Board4.4mm
Mounting TypeThrough Hole
FFC, FCB Thickness0.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. FFC, FPC (Flat Flexible) Connector Assemblies
  6. GT-F1009DV44-04BBT01
GT-F1009DV44-04BBT01

* Images are for reference only

GT-F1009DV44-04BBT01

Extended
Manufacturer

G-Switch

MFR.Part #
GT-F1009DV44-04BBT01
JLCPCB Part #
C29780074
Package
Plugin,P=1mm(Staggered pins)
Description
-25℃~+85℃ 0.3mm 1mm 4.4mm 4P Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor Bronze Through Hole Tin Plugin,P=1mm(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT-F1009DV44-04BBT01

* Images are for reference only

GT-F1009DV44-04BBT01

Extended
Manufacturer

G-Switch

MFR.Part #
GT-F1009DV44-04BBT01
JLCPCB Part #
C29780074
Package
Plugin,P=1mm(Staggered pins)
Description
-25℃~+85℃ 0.3mm 1mm 4.4mm 4P Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor Bronze Through Hole Tin Plugin,P=1mm(Staggered pins) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT-F1009DV44-04BBT01 Specifications

GT-F1009DV44-04BBT01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerG-Switch
PackagePlugin,P=1mm(Staggered pins)
Operating Temperature-25℃~+85℃
Locking FeatureNon-Latching
Contact PlatingTin
Contact MaterialPhosphor Bronze
Pitch1mm
Number of Contacts4P
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Height Above Board4.4mm
Mounting TypeThrough Hole
FFC, FCB Thickness0.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-F1009DV44-04BBT01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT-F1009DV44-04BBT01 Documents

GT-F1009DV44-04BBT01 datasheets or manufacturer documentation.

Datasheet: GT-F1009DV44-04BBT01 Datasheet (PDF)

GT-F1009DV44-04BBT01 Schematic Symbol & PCB Footprint

The GT-F1009DV44-04BBT01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.