
* Images are for reference only
SS-23E03-G130
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- SS-23E03-G130
- JLCPCB Part #
- C49256334
- Package
- Plugin
- Description
- 18mm 20mm 250V 500mA 9.4mm Black DP3T PC Pin Rectangular Columnar Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 55
In-stock Item Pricing
Qty Unit Price
1+
$0.2338
50+
$0.1850
200+
$0.1640
400+
$0.1380
2000+
$0.1264
4000+
$0.1192
Related Products
Welcome back, may I help you?