
* Images are for reference only
GT-F0512SR18-26S0101
Extended
- Manufacturer
- G-Switch
- MFR.Part #
- GT-F0512SR18-26S0101
- JLCPCB Part #
- C21882312
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1.8mm 26P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2188
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2188
In-stock Item Pricing
Qty Unit Price
1+
$0.2032
50+
$0.1774
150+
$0.1664
500+
$0.1526
3000+
$0.1464
6000+
$0.1427
Related Products
Welcome back, may I help you?