
* Images are for reference only
G4S06510CT
Extended
- Manufacturer
- GPT
- MFR.Part #
- G4S06510CT
- JLCPCB Part #
- C5717862
- Package
- TO-252
- Description
- -55℃~+175℃ 1.7V@10A 105A 31A 50uA@650V 650V TO-252 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5251
210+
$2.6046
510+
$2.5176
990+
$2.4741
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?