
* Images are for reference only
G3S12015P
Extended
- Manufacturer
- GPT
- MFR.Part #
- G3S12015P
- JLCPCB Part #
- C6048372
- Package
- TO-247AC
- Description
- 1.2kV 1.7V@15A 42A 50uA@1200V TO-247AC SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.0599
210+
$16.7822
510+
$16.2222
990+
$15.9455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?