
* Images are for reference only
GSP002RW-3.5-04P-11-00A(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GSP002RW-3.5-04P-11-00A(H)
- JLCPCB Part #
- C5223939
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x4P 3.5mm 300V 4 4P 8A Board Side/Socket - Closed Green Right-Angle Screw Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.1938
50+
$0.1533
300+
$0.1360
600+
$0.1143
2400+
$0.1046
5100+
$0.0989
Related Products
Welcome back, may I help you?