
* Images are for reference only
GSP001SW-5.08-06P-11-00A(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GSP001SW-5.08-06P-11-00A(H)
- JLCPCB Part #
- C5223787
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Screw Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.2717
50+
$0.2149
200+
$0.1906
500+
$0.1602
2500+
$0.1467
5000+
$0.1387
Related Products