
* Images are for reference only
GSP002RC-3.5-04P-11-00A(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GSP002RC-3.5-04P-11-00A(H)
- JLCPCB Part #
- C5223925
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x4P 3.5mm 300V 4 4P 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 347
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 347
In-stock Item Pricing
Qty Unit Price
1+
$0.1060
50+
$0.0844
150+
$0.0736
500+
$0.0654
2500+
$0.0589
5000+
$0.0557
Related Products
Welcome back, may I help you?