
* Images are for reference only
GSP001RW-5.08-02P-11-00A(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GSP001RW-5.08-02P-11-00A(H)
- JLCPCB Part #
- C5223790
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x2P 2 2P 300V 5.08mm Board Side/Socket - Closed Green Screw Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
50+
$0.0950
200+
$0.0811
400+
$0.0706
2400+
$0.0622
5000+
$0.0581
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?