
* Images are for reference only
GS030A-10.16-03P-11-01B(H)
Extended
- Manufacturer
- GOOSVN
- MFR.Part #
- GS030A-10.16-03P-11-01B(H)
- JLCPCB Part #
- C5142643
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 10 10.16mm 1x3P 3 3P 57A 6~20 750V Green 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.7172
10+
$0.5815
30+
$0.5137
100+
$0.4458
500+
$0.4054
1000+
$0.3844
Related Products
Welcome back, may I help you?