
* Images are for reference only
GMI6027P-44DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027P-44DB
- JLCPCB Part #
- C529959
- Package
- Plugin,D=6mm
- Description
- -30℃~+70℃ -44dB 1.9mm 2.2kΩ 2.7mm 2V 500uA 58dB 6mm Omnidirectional Through-hole Plugin,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.2202
50+
$0.1707
150+
$0.1494
500+
$0.1229
2500+
$0.1112
5000+
$0.1041
Welcome back, may I help you?