
* Images are for reference only
GL681M063I300A
Extended
- Manufacturer
- Capxon International Elec
- MFR.Part #
- GL681M063I300A
- JLCPCB Part #
- C124229
- Package
- Plugin,D13xL30mm
- Description
- 13mm 30mm 5mm 6000hrs@105℃ 63V 680uF ±20% 插件,D13xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4759
50+
$0.3855
200+
$0.3001
400+
$0.2517
2400+
$0.2307
5000+
$0.2178
Related Products
Welcome back, may I help you?