This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B3350400-D-27-1R

Extended
Manufacturer
GDHY
MFR.Part #
B3350400-D-27-1R
JLCPCB Part #
C5211029
Package
Plugin,P=27.5mm
Description
-40℃~+85℃ 3.3uF 400V 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6963
10+ $0.5644
30+ $0.4985
100+ $0.4149
500+ $0.3747
1000+ $0.3554

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons