
* Images are for reference only
B2240630-D-15-1R
Extended
- Manufacturer
- GDHY
- MFR.Part #
- B2240630-D-15-1R
- JLCPCB Part #
- C5119348
- Package
- Plugin,P=15mm
- Description
- -40℃~+85℃ 220nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
10+
$0.0992
30+
$0.0861
100+
$0.0762
500+
$0.0617
1000+
$0.0579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?