
* Images are for reference only
B4750250-D-25-3R
Extended
- Manufacturer
- GDHY
- MFR.Part #
- B4750250-D-25-3R
- JLCPCB Part #
- C5211030
- Package
- Plugin,P=25mm
- Description
- 250V 4.7uF 插件,P=25mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7670
10+
$0.6220
30+
$0.5479
100+
$0.4560
500+
$0.4125
1000+
$0.3900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?