
* Images are for reference only
GBJ2006
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- GBJ2006
- JLCPCB Part #
- C49006013
- Package
- GBJ
- Description
- -55℃~+150℃ 1.1V@10A 10uA 20A 240A 600V Single-Phase Rectifier GBJ Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.4613
10+
$0.3597
30+
$0.3162
250+
$0.2613
500+
$0.2372
1000+
$0.2226
Related Products
Welcome back, may I help you?