
* Images are for reference only
ESD5Z3.3C
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- ESD5Z3.3C
- JLCPCB Part #
- C51898299
- Package
- SOD-523
- Description
- -55℃~+150℃ 10uA 200W@8/20us 3.3V 50pF 5A@8/20us 7V IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30814
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30752
In-stock Item Pricing
Qty Unit Price
1+
$0.0157
500+
$0.0121
3000+
$0.0101
6000+
$0.0089
24000+
$0.0079
51000+
$0.0073
Related Products
Welcome back, may I help you?