
* Images are for reference only
5KP33A
Extended
- Manufacturer
- baocheng(Shandong Baocheng Elec)
- MFR.Part #
- 5KP33A
- JLCPCB Part #
- C49005951
- Package
- R6(P600)
- Description
- 33V 40.6V 53.3V 5kW@10/1000us 5uA 93.81A@10/1000us IEC 61000-4-2 TVS Unidirectional R6(P600) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 292
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 292
In-stock Item Pricing
Qty Unit Price
1+
$0.6091
10+
$0.4867
30+
$0.4254
300+
$0.3658
600+
$0.3304
900+
$0.3110
Related Products
Welcome back, may I help you?