This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8DPW4_4805S1.6

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
8DPW4_4805S1.6
JLCPCB Part #
C7203536
Package
DIP,31.6x20.1mm
Description
1 1.6A 1.6kV 18V~75V 5V 86% 8W Short Circuit Protection、Overvoltage protection、Automatic fault recovery DIP,31.6x20.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.0963
195+ $23.1818
495+ $22.4062
1005+ $22.0231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons