
* Images are for reference only
1S7BE_2403S3RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7BE_2403S3RP
- JLCPCB Part #
- C6074374
- Package
- SIP,19.7x6mm
- Description
- 1 22.8V~25.2V 250mA 3.3V 3kV 71% 825mW Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1263
200+
$9.6268
500+
$9.3056
1000+
$9.1466
Welcome back, may I help you?