This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS7B_0515D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS7B_0515D3UP
JLCPCB Part #
C6156195
Package
SIP,19.5x6mm
Description
15V 2 255mW 3kV 4.5V~5.5V 78% 8.5mA Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9031
200+ $5.1491
500+ $4.9772
1000+ $4.8921

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons