This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

6S8W_4805D3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
6S8W_4805D3RP
JLCPCB Part #
C5538402
Package
SIP,21.8x9.2mm
Description
2 36V~75V 3kV 5V 600mA 6W 84% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 23

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.2878
207+ $17.2716
506+ $16.6948
989+ $16.4096
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons