1S8W_4812D1.5RP
Extended
* Images are for reference only

1S8W_4812D1.5RP

Attributes
Value
Manufacturer
MFR.Part #
1S8W_4812D1.5RP
JLCPCB Part #
C5878316
Package
SIP,22x9.5mm
Description
1.5kV 12V 1W 2 36V~75V 42mA 80% Short Circuit Protection、Light load efficient mode SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,22x9.5mm
Output Current(Max)42mA
Conversion Efficiency80%
Output Power1W
Voltage - Supply36V~75V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Light load efficient mode
Output Voltage12V
Number of Outputs2