This website requires JavaScript.
no-image

* Images are for reference only

RS-483.3SZ/H3

Extended
Manufacturer
Recom Power
MFR.Part #
RS-483.3SZ/H3
JLCPCB Part #
C6201487
Package
SIP,21.8x9.2mm
Description
1 18V~72V 2W 3.3V 3kV 500mA 75% SIP,21.8x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 22

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.1982
198+ $22.8224
506+ $22.0600
990+ $21.6836

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons