This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7A_0509S1.5UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7A_0509S1.5UP
JLCPCB Part #
C6984877
Package
SIP,19.7x6mm
Description
1 111mA 4.5V~5.5V 83% 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3526
200+ $2.9343
500+ $2.8363
1000+ $2.7882

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons