
* Images are for reference only
2T16WE_1203S1.5RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 2T16WE_1203S1.5RP
- JLCPCB Part #
- C7175019
- Package
- SMD-6P,24.1x14.4mm
- Description
- 1 1.5kV 1.65W 3.3V 500mA 73% 9V~18V SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.0456
200+
$10.7918
400+
$10.4321
1000+
$10.2530
Welcome back, may I help you?