This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.1S7B_0515D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.1S7B_0515D3UP
JLCPCB Part #
C5852273
Package
SIP,19.5x6mm
Description
101mW 15V 2 3.35mA 3kV 4.4V~5.6V 57% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.8979
200+ $5.9447
500+ $5.7457
1000+ $5.6478
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons