
* Images are for reference only
3T16WE_0505S1.5RP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 3T16WE_0505S1.5RP
- JLCPCB Part #
- C5507344
- Package
- SMD-6P,24.1x14.4mm
- Description
- 1 1.5kV 3W 4.5V~9V 5V 600mA 75% SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3253
200+
$14.0948
400+
$13.6242
1000+
$13.3914
Welcome back, may I help you?