1D8E_1205S1U
Extended
* Images are for reference only

1D8E_1205S1U

Attributes
Value
Manufacturer
MFR.Part #
1D8E_1205S1U
JLCPCB Part #
C5484745
Package
DIP,12.7x10.2mm
Description
1 10.8V~13.2V 1W 1kV 200mA 5V 79% DIP,12.7x10.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,12.7x10.2mm
Output Current(Max)200mA
Conversion Efficiency79%
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Overvoltage protection
Output Voltage5V
Number of Outputs1