This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7BE_1205S3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7BE_1205S3RP
JLCPCB Part #
C5878227
Package
SIP,19.7x6mm
Description
1 11.4V~12.6V 1W 200mA 3kV 5V 73% Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.2140
200+ $9.6617
500+ $9.3387
1000+ $9.1788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons