
* Images are for reference only
15DMWE4_2424D1.5
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 15DMWE4_2424D1.5
- JLCPCB Part #
- C5479108
- Package
- DIP,25.4x25.4mm
- Description
- 1.5kV 15W 2 24V 312mA 89% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.8954
209+
$24.2981
494+
$23.4854
1007+
$23.0855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?