This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.1D14B_1209S3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.1D14B_1209S3UP
JLCPCB Part #
C6373836
Package
DIP,19.6x9.9mm
Description
1 100mW 11.1mA 11V~13.3V 3kV 75% 9V Short Circuit Protection、Automatic fault recovery DIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.6007
200+ $5.8268
500+ $5.6309
1000+ $5.5361
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons